RAFI 12V dc Green Visible LED, 18.2mm Length
- RS Stock No.:
- 523-577
- Mfr. Part No.:
- 5.05.511.747/0500
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-577
- Mfr. Part No.:
- 5.05.511.747/0500
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| LED Colours | Green | |
| Strip Length | 18.2mm | |
| Strip Width | 7.98mm | |
| Voltage Rating | 12V dc | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
LED Colours Green | ||
Strip Length 18.2mm | ||
Strip Width 7.98mm | ||
Voltage Rating 12V dc | ||
- COO (Country of Origin):
- HU
The RAFI LED is 12 Volt green colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.
Luminous elements LED
RoHS compliant
REACH compliant
Related links
- RAFI 24V dc Green Visible LED, 18.2mm Length
- RAFI 12 V dc Green Visible LED, 18.2 mm Length
- RAFI 24V dc Blue Visible LED, 18.2mm Length
- RAFI 24V dc White Visible LED, 18.2mm Length
- RAFI 24V dc Red Visible LED, 18.2mm Length
- RAFI 24 V dc Green Visible LED, 18.2 mm Length
- RAFI 24 V dc White Visible LED, 18.2 mm Length
- RAFI 24 V dc Blue Visible LED, 18.2 mm Length
