RAFI 12V dc Green Visible LED, 18.2 mm Length
- RS Stock No.:
- 523-576
- Mfr. Part No.:
- 5.05.511.747/0500
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-576
- Mfr. Part No.:
- 5.05.511.747/0500
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Visible LED | |
| LED Colour | Green | |
| Strip Length | 18.2mm | |
| Strip Width | 7.98mm | |
| Voltage | 12V dc | |
| Standards/Approvals | REACH, CE, CCC, RoHS, c UR us | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Visible LED | ||
LED Colour Green | ||
Strip Length 18.2mm | ||
Strip Width 7.98mm | ||
Voltage 12V dc | ||
Standards/Approvals REACH, CE, CCC, RoHS, c UR us | ||
- COO (Country of Origin):
- HU
The RAFI LED is 12 Volt green colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.
Luminous elements LED
RoHS compliant
REACH compliant
Related links
- RAFI 24V dc Green Visible LED, 18.2 mm Length
- RAFI 24V dc White Visible LED, 18.2 mm Length
- RAFI 24V dc Blue Visible LED, 18.2 mm Length
- RAFI 24V dc Red Visible LED, 18.2 mm Length
- EAO Green Visible LED 650mcd
- RS PRO 24V dc Green LED Strip Light, 5 m Length
- Intelligent LED Solutions 24V dc Green 2 m Length
- Intelligent LED Solutions 2.6V dc 5500K Colour Temp, 20 mm Length
