RAFI 24V dc Blue Visible LED, 18.2 mm Length
- RS Stock No.:
- 523-579
- Mfr. Part No.:
- 5.05.511.747/1600
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
£129.31
(exc. VAT)
£155.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £129.31 | £12.931 |
*price indicative
- RS Stock No.:
- 523-579
- Mfr. Part No.:
- 5.05.511.747/1600
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| LED Colour | Blue | |
| Product Type | Visible LED | |
| Strip Length | 18.2mm | |
| Strip Width | 7.98mm | |
| Voltage | 24V dc | |
| Standards/Approvals | c UR us, CCC, REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
LED Colour Blue | ||
Product Type Visible LED | ||
Strip Length 18.2mm | ||
Strip Width 7.98mm | ||
Voltage 24V dc | ||
Standards/Approvals c UR us, CCC, REACH, RoHS, CE | ||
- COO (Country of Origin):
- HU
The RAFI LED is 12 Volt blue colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.
Luminous elements LED
RoHS compliant
REACH compliant
Related links
- RAFI 24V dc White Visible LED, 18.2 mm Length
- RAFI 24V dc Green Visible LED, 18.2 mm Length
- RAFI 24V dc Red Visible LED, 18.2 mm Length
- RAFI 12V dc Green Visible LED, 18.2 mm Length
- RS PRO 24V dc Blue LED Strip, 5 m Length
- RS PRO 24V dc Blue LED Strip Light, 5 m Length
- EAO Blue Visible LED 250mcd
- EAO Blue Visible LED 250mcd
