RS PRO 24V dc Blue LED Strip Light, 5 m Length
- RS Stock No.:
- 558-402
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£25.60
(exc. VAT)
£30.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £25.60 | - |
| 5 + | £24.83 | 3% |
*price indicative
- RS Stock No.:
- 558-402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip Light | |
| LED Colour | Blue | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 70lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip Light | ||
LED Colour Blue | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 70lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, Blue, 5m
This RS PRO flexible LED strip light offers a versatile lighting solution Ideal for various applications. With a vibrant blue hue, it is perfect for creating ambient lighting effects. The strip is designed to be energy-efficient, consuming only 4.8 W per metre, making it a cost-effective choice for continuous use.
Features and Benefits
Flexible Design: Easily adapts to different shapes and surfaces, allowing for versatile installation.
IP54 Rating: Provides protection against dust and splashing water, suitable for indoor and semi-outdoor use.
Blue LED Colour: Enhances Visual appeal with a striking blue light, Ideal for decorative purposes.
16.6 mm LED Pitch: Ensures uniform light distribution across the strip.
60 LEDs per Metre: Offers bright and consistent illumination.
4.8 W/m Power Consumption: Energy-efficient, reducing operational costs.
70 lm/m Luminous Flux: Delivers adequate brightness for ambient lighting.
24 V DC Voltage: Compatible with standard low-voltage power supplies.
IP54 Rating: Provides protection against dust and splashing water, suitable for indoor and semi-outdoor use.
Blue LED Colour: Enhances Visual appeal with a striking blue light, Ideal for decorative purposes.
16.6 mm LED Pitch: Ensures uniform light distribution across the strip.
60 LEDs per Metre: Offers bright and consistent illumination.
4.8 W/m Power Consumption: Energy-efficient, reducing operational costs.
70 lm/m Luminous Flux: Delivers adequate brightness for ambient lighting.
24 V DC Voltage: Compatible with standard low-voltage power supplies.
Applications
Architectural lighting
Retail displays
Accent lighting
Signage
Retail displays
Accent lighting
Signage
Additional Information
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24V dc Red LED Strip Light, 5 m Length
- RS PRO 24V dc Green LED Strip Light, 5 m Length
- RS PRO 24V dc Yellow LED Strip Light, 5 m Length
- Osram White LED Strip Light, 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- RS PRO 24V dc Blue LED Strip, 5 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
