Osram 24V dc White LED Strip Light, 3000K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-758
- Mfr. Part No.:
- BF400S-G3-830-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£39.37
(exc. VAT)
£47.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.37 |
| 10 - 99 | £35.43 |
| 100 + | £32.67 |
*price indicative
- RS Stock No.:
- 327-758
- Mfr. Part No.:
- BF400S-G3-830-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- CN
The Osram innovative LED module is designed for semi-professional applications, providing exceptional performance and flexible installation options. The BASIC FLEX Short pitch offers a remarkable energy-saving solution that combines advanced technology with easy-to-use features. Each module boasts a 120° viewing angle, ensuring extensive illumination coverage. With its multi-cut table design and integration with the CONNECT system, this product adapts effortlessly to various applications, whether for hospitality, signage, or architectural lighting. Available in warm and neutral white, it delivers consistent light quality with a colour rendering index of 80, making it suitable for a wide range of environments. Additionally, its robust construction ensures durability and long-lasting performance, catering to diverse lighting needs.
Energy efficient design reduces power consumption
User-friendly installation with an intuitive track system
Customizable length with the CONNECT multi-cut table feature
Broad application range enhances versatility in various settings
Reliable colour consistency improves aesthetic appeal
Dimming capability with compatible systems adds flexibility
Robust build withstands a wide temperature range for enhanced reliability
Self-adhesive backing simplifies mounting and setup
User-friendly installation with an intuitive track system
Customizable length with the CONNECT multi-cut table feature
Broad application range enhances versatility in various settings
Reliable colour consistency improves aesthetic appeal
Dimming capability with compatible systems adds flexibility
Robust build withstands a wide temperature range for enhanced reliability
Self-adhesive backing simplifies mounting and setup
Related links
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Intelligent LED Solutions 24V White LED Strip Light, 3000K Colour Temp
