Osram 24V dc Neutral White LED Strip Light, 4000K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-753
- Mfr. Part No.:
- BF1000S-G3-840-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£64.21
(exc. VAT)
£77.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £64.21 |
| 10 + | £57.79 |
*price indicative
- RS Stock No.:
- 327-753
- Mfr. Part No.:
- BF1000S-G3-840-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | Neutral White | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours Neutral White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The Osram revolutionary LED module redefines efficiency and versatility for semi-professional applications. Engineered for seamless integration, the BASIC FLEX Short pitch IP00 transforms spaces with its low-power consumption and uniform lighting. It shines a consistent warm or neutral white light, making it an ideal solution for hospitality, architectural lighting, and wall integration projects. Its innovative multi-cut table design with CONNECT system ensures effortless installation while maintaining aesthetic integrity across diverse environments. With a robust lifespan and low maintenance needs, this LED strip guarantees both quality and sustainability in your lighting solutions.
Energy-efficient design minimizes power usage
Flexibility in length allows for customized lighting solutions
Wide 120° viewing angle ensures expansive light coverage
Low profile enhances discreet yet effective illumination
Dimming capabilities provide tailored lighting experiences
Durable construction withstands challenging environmental conditions
Compliant with CE standards for enhanced safety
Self-adhesive backing ensures easy installation without additional tools
Flexibility in length allows for customized lighting solutions
Wide 120° viewing angle ensures expansive light coverage
Low profile enhances discreet yet effective illumination
Dimming capabilities provide tailored lighting experiences
Durable construction withstands challenging environmental conditions
Compliant with CE standards for enhanced safety
Self-adhesive backing ensures easy installation without additional tools
Related links
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280mm Length
