Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- RS Stock No.:
- 327-750
- Mfr. Part No.:
- BF1000S-G3-827-05
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£64.21
(exc. VAT)
£77.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £64.21 |
| 10 + | £57.79 |
*price indicative
- RS Stock No.:
- 327-750
- Mfr. Part No.:
- BF1000S-G3-827-05
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- CN
The Osram BASIC FLEX Short pitch series is designed for semi-professional applications, offering a stunning combination of versatility and efficiency. Featuring a low-power flexible LED strip, this product guarantees easy installation thanks to its innovative track system. With its modular CONNECT system, you can effortlessly customize the length of the strip to suit your unique needs. Available in both warm white and neutral white options, it ensures a pleasant ambiance that caters to diverse lighting preferences. The 120° viewing angle enhances light distribution, making it ideal for various settings, from hospitality to architectural designs. Built to withstand the demands of real-world applications, this LED strip not only saves energy but also performs reliably with up to 30,000 hours of lifetime.
Supports easy installation with a user-friendly track system
Multi-cut table design allows for effortless length adjustments
Consistent warm white and neutral white lighting options provide aesthetic flexibility
High colour rendering index ensures true-to-life colour representation
Dimmable functionality enhances versatility for various environments
Robust IP66 protection suitable for outdoor and damp environments
Offers excellent thermal performance across a wide temperature range
Lifespan of up to 35,000 hours reduces replacement frequency
Self-adhesive backing simplifies the mounting process
Multi-cut table design allows for effortless length adjustments
Consistent warm white and neutral white lighting options provide aesthetic flexibility
High colour rendering index ensures true-to-life colour representation
Dimmable functionality enhances versatility for various environments
Robust IP66 protection suitable for outdoor and damp environments
Offers excellent thermal performance across a wide temperature range
Lifespan of up to 35,000 hours reduces replacement frequency
Self-adhesive backing simplifies the mounting process
Related links
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
