Timeguard 12 W Circular Ceiling Light, White, 4000K W 280mm
- RS Stock No.:
- 275-4718
- Mfr. Part No.:
- LEDSR12WH
- Brand:
- Timeguard
Subtotal (1 unit)*
£38.02
(exc. VAT)
£45.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.02 |
*price indicative
- RS Stock No.:
- 275-4718
- Mfr. Part No.:
- LEDSR12WH
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Ceiling Light | |
| Luminous Flux | 850lm | |
| Width | 280mm | |
| Housing Material | Polycarbonate | |
| Depth | 55mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Circular | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Power | 12W | |
| Luminous Efficacy | 71Lm/W | |
| Minimum Operating Temperature | 0°C | |
| Voltage | 230V | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Ceiling Light | ||
Luminous Flux 850lm | ||
Width 280mm | ||
Housing Material Polycarbonate | ||
Depth 55mm | ||
Lamp Supplied Yes | ||
Lamp Shape Circular | ||
Colour Temperature 4000K | ||
Colour White | ||
Power 12W | ||
Luminous Efficacy 71Lm/W | ||
Minimum Operating Temperature 0°C | ||
Voltage 230V | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard slimline LED energy saver round wall and ceiling light has robust polycarbonate lens and housing makes them ideal for industrial, commercial and home installations for both indoor and outdoor use.
A powerful and energy saving wall or ceiling light
Great energy saving alternative to standard wall and ceiling lights
Related links
- Timeguard 18 W Circular Ceiling Light 4000K, L 280 mm W 280mm
- SHOT 26 W Circular Ceiling Light 4000K W 85mm
- SHOT 15 W Circular Ceiling Light 4000K W 300mm
- SHOT 25 W Circular Ceiling Light 4000K W 85mm
- SHOT 16 W Circular Ceiling Light 4000K W 85mm
- Ansell Lighting 29 W Rectangular Ceiling Light 4000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square Panel Light 4000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square Panel Light 4000K, L 595 mm W 595mm
