Timeguard 18 W Circular Ceiling Light, White, 4000K, L 280 mm W 280mm
- RS Stock No.:
- 275-4712
- Mfr. Part No.:
- LEDMR18WHN
- Brand:
- Timeguard
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.79 |
*price indicative
- RS Stock No.:
- 275-4712
- Mfr. Part No.:
- LEDMR18WHN
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Ceiling Light | |
| Length | 280mm | |
| Luminous Flux | 83lm | |
| Width | 280mm | |
| Housing Material | Polycarbonate | |
| Depth | 55mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Circular | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Power | 18W | |
| Luminous Efficacy | 83Lm/W | |
| Minimum Operating Temperature | -15°C | |
| Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Ceiling Light | ||
Length 280mm | ||
Luminous Flux 83lm | ||
Width 280mm | ||
Housing Material Polycarbonate | ||
Depth 55mm | ||
Lamp Supplied Yes | ||
Lamp Shape Circular | ||
Colour Temperature 4000K | ||
Colour White | ||
Power 18W | ||
Luminous Efficacy 83Lm/W | ||
Minimum Operating Temperature -15°C | ||
Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard slimline LED energy saver round wall or ceiling light has robust polycarbonate lens and housing suitable for industrial, commercial and home installations.
White Circular LED Fitting
A powerful and energy saving alternative to standard bulkhead lights
Related links
- Timeguard 12 W Circular Ceiling Light 4000K W 280mm
- SHOT 26 W Circular Ceiling Light 4000K W 85mm
- SHOT 15 W Circular Ceiling Light 4000K W 300mm
- SHOT 25 W Circular Ceiling Light 4000K W 85mm
- SHOT 16 W Circular Ceiling Light 4000K W 85mm
- Ansell Lighting 29 W Rectangular Ceiling Light 4000K, L 1.2 m W 295mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
