TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 526-143
- Distrelec Article No.:
- 304-64-344
- Mfr. Part No.:
- 1-2316511-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 6 units)*
£191.37
(exc. VAT)
£229.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 24 | £31.895 | £191.37 |
| 30 + | £31.257 | £187.54 |
*price indicative
- RS Stock No.:
- 526-143
- Distrelec Article No.:
- 304-64-344
- Mfr. Part No.:
- 1-2316511-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- NZ
The TE Connectivity lumawise drive Z50 is a sophisticated lighting connector designed for optimal lighting solutions. This product uniquely combines functionality and flexibility, making it an exemplary choice for modern lighting applications. With its DALI compatibility and a capacity of 0.5A, the lumawise drive Z50 ensures seamless integration into existing systems while supporting energy-efficient design. Its robust construction features a PBT housing material, promoting durability under various environmental conditions. Designed with thermal protection and dimmable capabilities, this connector enables a versatile approach to lighting, catering to both aesthetic and operational needs. The strategic inclusion of a mini CT connector enhances its usability, allowing for straightforward wire-to-device termination. This product is particularly relevant for projects aiming to achieve Zhaga compatibility, showcasing an innovative commitment to contemporary lighting standards.
DALI compatibility for easy integration into smart lighting networks
Unique design supports thermal protection, enhancing safety during operation
Eco-friendly PBT housing materials contribute to environmental sustainability
Reduced installation complexity with a mini CT connector for quick termination
The dimmable feature allows tailored lighting solutions to match individual preferences
Related links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Zhaga
