TE Connectivity LED Holder LED Holder for use with Zhaga

Get a bulk buy discount

Add 400 more to save 1%

View bulk pricing options

Subtotal (1 pack of 80 units)*

£152.56

(exc. VAT)

£183.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
80 - 320£1.907£152.56-
400 +£1.869£149.521%

*price indicative

RS Stock No.:
472-190
Distrelec Article No.:
304-49-976
Mfr. Part No.:
5-2154874-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

LED Holder

Product Type

LED Holder

For Use With

Zhaga

Number of Legs

2

Voltage

250V

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Not Yet Reviewed

Mount Type

Printed Circuit Board

Series

LUMAWISE LED Holders

COO (Country of Origin):
CN
The TE Connectivity LED holder is the perfect solution for modern lighting applications, designed to enable Zhaga compatibility while maintaining an efficient, non-optic performance. Engineered for a remarkable operating voltage of 250 VDC, this innovative component facilitates seamless wire-to-component connections with its poke-in termination method. Whether you're aiming to optimise lighting fixtures or manage intricate electrical installations, this LED holder offers unparalleled reliability. Its sturdy PBT GF housing material not only ensures durability but also operates effectively across a broad temperature range of -40 to 105 °C. With a compact 2-position design, this product is well-suited for a variety of applications, making it a versatile choice for both professionals and DIY enthusiasts alike.

Provides enhanced accessibility for interconnection in lighting systems

Supports environmentally friendly installations with low halogen content

Demonstrates robust electrical characteristics, ensuring safety and longevity

Allows for efficient heat dissipation, contributing to improved component performance

Complies with stringent EU regulations, ensuring peace of mind in usage

Accommodates a compact design, simplifying integration into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy