TE Connectivity 76 mm Diameter Cover LED Connector for use with LED
- RS Stock No.:
- 481-297
- Distrelec Article No.:
- 304-59-549
- Mfr. Part No.:
- 2306133-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 80 units)*
£182.80
(exc. VAT)
£219.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 - 320 | £2.285 | £182.80 |
| 400 + | £2.148 | £171.84 |
*price indicative
- RS Stock No.:
- 481-297
- Distrelec Article No.:
- 304-59-549
- Mfr. Part No.:
- 2306133-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector | |
| Diameter | 76mm | |
| Sub Type | Cover | |
| For Use With | LED | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 2306133-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector | ||
Diameter 76mm | ||
Sub Type Cover | ||
For Use With LED | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Series 2306133-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity sleeve is expertly designed for use with controller systems, featuring a tall, 76mm diameter that enhances both performance and aesthetics. Engineered for durability, it ensures optimal compatibility while maintaining high standards of quality and compliance with industry regulations. The low halogen content contributes to its environmental safety, making it an excellent choice for eco-conscious applications. This product not only meets but exceeds many regulatory standards, making it a reliable option for various electronic installations. Ideal for professionals seeking a robust, compliant solution, this sleeve is sure to deliver exceptional results in demanding environments.
Designed for reliable performance in controller applications
Constructed with low halogen materials for enhanced safety
Ensures compatibility across a wide range of devices
Supports compliance with EU RoHS and REACH regulations
Related links
- TE Connectivity 76 mm Diameter Cover LED Connector for use with LED
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity for use with Light Controller Base Base: Black, Cover: Clear
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 125.6mm 76 mm
