TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

£289.90

(exc. VAT)

£347.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 100£11.596£289.90
125 +£11.365£284.13

*price indicative

RS Stock No.:
477-759
Distrelec Article No.:
304-49-249
Mfr. Part No.:
1-2213871-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Diameter

76mm

Product Type

LED Holder

For Use With

Lighting Connector

Number of Legs

5

Voltage

600V

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Series

LUMAWISE ENDURANCE N

COO (Country of Origin):
CN
The TE Connectivity LUMAWISE Endurance N street lighting base assembly offers a robust solution for reliable and versatile lighting connector needs. Designed with a 76 mm diameter, this product blends seamlessly into various street lighting applications, ensuring enhanced durability and functionality. The assembly features a sealable design that protects against environmental factors, making it an ideal choice for harsh outdoor conditions. With a 5-position configuration, it accommodates both power and signal circuits, providing a comprehensive solution for diverse connectivity requirements. The product not only meets but exceeds industry standards, guaranteeing compliance with essential regulations for safety and performance. Its black finish adds to the aesthetic appeal while ensuring high visibility in low-light conditions.

Sealable construction enhances protection against dust and moisture

Compact design facilitates easy installation in constrained spaces

5-position layout optimises circuit management

Compatible with various connector types for increased versatility

Robust material ensures long-lasting performance in demanding environments

Designed for operational temperatures between -40 °C to 85 °C

Black colour enhances visibility and blends well with urban designs

Complies with EU RoHS standards, supporting environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy