TE Connectivity Optic Clip LED Holder for use with LUMAWISE Series
- RS Stock No.:
- 470-573
- Distrelec Article No.:
- 304-49-712
- Mfr. Part No.:
- 2213349-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£179.00
(exc. VAT)
£214.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.716 | £179.00 |
*price indicative
- RS Stock No.:
- 470-573
- Distrelec Article No.:
- 304-49-712
- Mfr. Part No.:
- 2213349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Optic Clip | |
| Product Type | LED Holder | |
| For Use With | LUMAWISE Series | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Optic Clip | ||
Product Type LED Holder | ||
For Use With LUMAWISE Series | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative lighting connector provides unmatched versatility for modern applications, specifically designed to enable Zhaga compatibility and ensure optimum performance. Ideal for use in various environments, it boasts an impressive operating temperature range, making it suitable for both challenging and standard conditions. The product stands out for its robust build quality, ensuring reliable long-term operation while maintaining easy integration into existing systems. Its compatibility with LUMAWISE LED Holders further simplifies installation and enhances overall functionality. Home and commercial lighting solutions can now benefit from an advanced connection option that is as efficient as it is effective.
Designed specifically for seamless integration with Zhaga-compliant frameworks
Features a comprehensive operational range, catering to diverse environmental needs
Increases the adaptability of lighting installations across various setups
Offers a reliable connection that guarantees optimal functionality over time
Supports both ease of use and installation, allowing users to benefit from rapid deployment
Related links
- TE Connectivity LED Holder for use with LUMAWISE Series
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Zhaga
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
