MEAN WELL IP67 1 Output LED Driver, 24V, 320 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£95.14

(exc. VAT)

£114.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 6 left, ready to ship
  • Plus 3 left, ready to ship from another location

Units
Per unit
1 - 4£95.14
5 - 9£92.29
10 - 24£89.43
25 - 49£86.58
50 +£83.72

*price indicative

RS Stock No.:
285-8215
Distrelec Article No.:
169-85-178
Mfr. Part No.:
HLG-320H-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

320W

Input Voltage

305V ac

Mount Type

Screw

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

No

Number of Outputs

1

Series

HLG

COO (Country of Origin):
TW
The LED Driver featuring the dual mode constant voltage and constant current output. This LED driver operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 94 percent.

RoHS compliant

IP67 degree protection

Built In active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy