MEAN WELL IP65 1 Output LED Driver, 45V, 320 W, 7.65A Potentiometer LED Driver
- RS Stock No.:
- 938-779
- Mfr. Part No.:
- HLG-320H-42A
- Brand:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-779
- Mfr. Part No.:
- HLG-320H-42A
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 45V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 42V | |
| Driver Current | 7.65A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CE | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 45V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 42V | ||
Driver Current 7.65A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CE | ||
Series HLG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- TW
The MEAN WELL constant current mode LED driver is a high-performance solution designed to provide reliable power for a variety of LED lighting applications, ensuring optimal operational efficiency.
Offers adjustable output current ranging from 700mA to 2100mA for flexible usage
Provides a power factor of <gt/>0.95, contributing to reduced energy consumption
Designed with IP65 or IP67 ratings for effective durability in both indoor and outdoor environments
Related links
- MEAN WELL IP65 1 Output LED Driver 320 W, 1.4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 320 W, 2.8A Potentiometer LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 24V 13.34A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
