DALI Dimmable CV LED Driver 200W 24V
- RS Stock No.:
- 283-4159
- Distrelec Article No.:
- 302-94-963
- Mfr. Part No.:
- RND 500-00053
- Brand:
- RND
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£86.21
(exc. VAT)
£103.45
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £86.21 |
5 - 9 | £83.62 |
10 - 24 | £81.04 |
25 - 49 | £78.45 |
50 + | £75.86 |
- RS Stock No.:
- 283-4159
- Distrelec Article No.:
- 302-94-963
- Mfr. Part No.:
- RND 500-00053
- Brand:
- RND
Related links
- DALI Dimmable CV LED Driver 150W 24V
- DALI Dimmable CV LED Driver 50W 12V
- Triac Dimmable CV LED Driver 150W 24V
- Triac Dimmable CV LED Driver 15W 24V
- Osram LED Driver, 24V Output, 160W Output, Constant Voltage Dimmable
- eldoLED LED Driver, 12 → 24V Output, 200W Output, 8A Output,...
- MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output Dimmable
- Osram LED Driver, 24.2V Output, 80W Output, Constant Voltage Dimmable