DALI Dimmable CV LED Driver 50W 12V
- RS Stock No.:
- 283-4156
- Distrelec Article No.:
- 302-94-955
- Mfr. Part No.:
- RND 500-00045
- Brand:
- RND
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£45.09
(exc. VAT)
£54.11
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £45.09 |
5 - 9 | £43.74 |
10 - 24 | £42.38 |
25 - 49 | £41.03 |
50 + | £39.68 |
- RS Stock No.:
- 283-4156
- Distrelec Article No.:
- 302-94-955
- Mfr. Part No.:
- RND 500-00045
- Brand:
- RND
Related links
- DALI Dimmable CV LED Driver 150W 24V
- DALI Dimmable CV LED Driver 200W 24V
- Triac Dimmable CV LED Driver 150W 24V
- Triac Dimmable CV LED Driver 15W 24V
- Osram LED Driver, 24V Output, 50W Output, Constant Voltage Dimmable
- Osram LED Driver, 24.2V Output, 80W Output, Constant Voltage Dimmable
- Osram LED Driver, 24V Output, 160W Output, Constant Voltage Dimmable
- Constant Voltage 0/1-10V LED Driver 300W