RND LED Driver Module
- RS Stock No.:
- 283-4157
- Distrelec Article No.:
- 302-94-961
- Mfr. Part No.:
- RND 500-00051
- Brand:
- RND
Subtotal (1 unit)*
£55.02
(exc. VAT)
£66.02
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £55.02 |
*price indicative
- RS Stock No.:
- 283-4157
- Distrelec Article No.:
- 302-94-961
- Mfr. Part No.:
- RND 500-00051
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND LED Driver Module
- RND IP20 LED Driver 30 W, 1.25A DALI & Push dimming function Push
- RND IP67 LED Driver 24 W, 2A
- RND IP67 LED Driver 60 W, 5A
- RND IP20 LED Driver 15 W Triac Triac Dimmable
- RND IP66 LED Driver 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- PowerLED IP65 1 Output LED Driver Module 36 V 85mA LED Driver
- PowerLED IP65 1 Output LED Driver Module 3 V 85mA LED Driver
