RND LED Driver Module
- RS Stock No.:
- 283-4153
- Distrelec Article No.:
- 302-94-946
- Mfr. Part No.:
- RND 500-00036
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4153
- Distrelec Article No.:
- 302-94-946
- Mfr. Part No.:
- RND 500-00036
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND
- RND 60 W Output, 5A
- RND Push 30 W Output, 1.25A DALI & Push dimming function
- RND DALI & Push Dimmable 25 W Output, 1.04A DALI & Push dimming function
- RND DALI 2 & Push Dimmable 100 W Output, 4.17A DALI & Push dimming
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- RND 24 W Output, 2A
- RND Triac Dimmable 15 W Output Triac
