Bailey Electric 14 G4 LED 2 W, 4000K, White, Capsule shape
- RS Stock No.:
- 767-203
- Mfr. Part No.:
- 147094
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.22 |
*price indicative
- RS Stock No.:
- 767-203
- Mfr. Part No.:
- 147094
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| Lamp Base/Socket | G4 | |
| Power | 2W | |
| Current | 134mA | |
| Series | 14 | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 24V | |
| Luminous Flux | 190lm | |
| Colour Reference Code | 840 | |
| Lifespan | 25000h | |
| Diameter | 10mm | |
| Length | 36mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
Lamp Base/Socket G4 | ||
Power 2W | ||
Current 134mA | ||
Series 14 | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 24V | ||
Luminous Flux 190lm | ||
Colour Reference Code 840 | ||
Lifespan 25000h | ||
Diameter 10mm | ||
Length 36mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Robust LED Rope Plus IP65 on Reel is a heavy-duty lighting solution designed for demanding environments like construction sites and industrial yards.
Impact protection rating of IK10
Color rendering index CRI 80 to 89
Related links
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Bailey Electric LED Capsule G6.35 LED Bulbs 3 W(32 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 2.2 W(35 W) Cool White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Cool White, Capsule shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric 143 E40 LED Bulbs 54 W White, Tube shape
