Huber+Suhner LED Bulbs
- RS Stock No.:
- 151-281
- Mfr. Part No.:
- SF104/11SMA/11SMA/2000mm
- Brand:
- Huber+Suhner
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 151-281
- Mfr. Part No.:
- SF104/11SMA/11SMA/2000mm
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | LED Bulbs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type LED Bulbs | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
