Milwaukee 4933499232 18V Cordless Blower
- RS Stock No.:
- 907-000
- Mfr. Part No.:
- 4933499232
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£1,565.67
(exc. VAT)
£1,878.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,565.67 |
*price indicative
- RS Stock No.:
- 907-000
- Mfr. Part No.:
- 4933499232
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blower | |
| Voltage | 18V | |
| Model Number | 4933499232 | |
| Corded/Cordless | Cordless | |
| Noise Level | 70dB | |
| Plug Type | Type G | |
| Weight | 11.4kg | |
| Maximum Air Flow | 18.5m³/min | |
| Standards/Approvals | No | |
| Battery Capacity | 12Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blower | ||
Voltage 18V | ||
Model Number 4933499232 | ||
Corded/Cordless Cordless | ||
Noise Level 70dB | ||
Plug Type Type G | ||
Weight 11.4kg | ||
Maximum Air Flow 18.5m³/min | ||
Standards/Approvals No | ||
Battery Capacity 12Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee backpack blower is designed for high-performance clearing with a remarkable blowing force, making it Ideal for tackling debris in various environments. Its innovative features enhance comfort and usability during extended use.
Delivers a consistent clearing force of 20.5 N throughout battery discharge
Equipped with up to four battery slots for prolonged operational time
Generates an impressive Air volume of 18.5 m³/min at speeds of 250 km/h
Features ergonomic design with adjustable straps and padded back for comfort
Related links
- Milwaukee 4933493301 18V Cordless Blower
- Makita DUB186Z 18V Cordless Blower
- Makita DUB186RT 18V Cordless Blower
- Makita DUB184RT 18V Cordless Blower
- Makita DUB187Z 18V Cordless Blower
- Flex 472913 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
