Milwaukee 4933493301 18V Cordless Blower
- RS Stock No.:
- 718-961
- Mfr. Part No.:
- 4933493301
- Brand:
- Milwaukee
Subtotal (1 unit)*
£201.44
(exc. VAT)
£241.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.44 |
*price indicative
- RS Stock No.:
- 718-961
- Mfr. Part No.:
- 4933493301
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Blower | |
| Model Number | 4933493301 | |
| Corded/Cordless | Cordless | |
| Noise Level | 92.6dBA | |
| Plug Type | Cordless | |
| Weight | 3.5kg | |
| Maximum Air Flow | 14.2m³/min | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Blower | ||
Model Number 4933493301 | ||
Corded/Cordless Cordless | ||
Noise Level 92.6dBA | ||
Plug Type Cordless | ||
Weight 3.5kg | ||
Maximum Air Flow 14.2m³/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee Blower 18 V fuel without equipment is built for powerful outdoor cleaning with high Air speed and efficient design. it delivers Cordless convenience, long runtime, and optimized control for professional use.
Includes variable speed trigger for precise airflow control
Offers high Air speed to move leaves and debris effectively
Provides lightweight design for easy handling during extended use
Ensures Durable construction for professional outdoor applications
Related links
- Milwaukee 4933499232 18V Cordless Blower
- Makita DUB186Z 18V Cordless Blower
- Makita DUB186RT 18V Cordless Blower
- Makita DUB184RT 18V Cordless Blower
- Makita DUB187Z 18V Cordless Blower
- Flex 472913 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
