Milwaukee M18 FOPH Leaf Blower
- RS Stock No.:
- 264-211
- Mfr. Part No.:
- 4932492668
- Brand:
- Milwaukee
Subtotal (1 unit)*
£156.72
(exc. VAT)
£188.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.72 |
*price indicative
- RS Stock No.:
- 264-211
- Mfr. Part No.:
- 4932492668
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Leaf Blower | |
| Model Number | M18 FOPH | |
| Weight | 2.1kg | |
| Maximum Air Flow | 14.2m³/min | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Leaf Blower | ||
Model Number M18 FOPH | ||
Weight 2.1kg | ||
Maximum Air Flow 14.2m³/min | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Leaf Blower, 14.2m³/min Maximum Air Flow, 2.1kg Weight - 4932492668
This leaf blower is a QUIK-LOK™ blower attachment designed to deliver Rapid Air delivery for clearing outdoor debris. It operates as an attachment to compatible M18 outdoor power heads and is intended for tasks requiring concentrated Airflow in confined or hard-to-reach areas.
Features & Benefits
• Up to 193 km/h Airspeed for fast displacement of materials
• Maximum Air volume 14.2 m³/min for efficient debris removal
• Clearing force 12.2 N to move heavier small objects
• Reaches under overhangs to clear concealed areas
• Compatible with flat and tapered nozzles for task flexibility
• Full throttle response under 1 s for immediate power when needed
• Maximum Air volume 14.2 m³/min for efficient debris removal
• Clearing force 12.2 N to move heavier small objects
• Reaches under overhangs to clear concealed areas
• Compatible with flat and tapered nozzles for task flexibility
• Full throttle response under 1 s for immediate power when needed
**Applications**
• Suitable for clearing leaves and gravel from yard edges
• Ideal for cleaning tight corners and narrow gaps
• Used for removing debris beneath overhangs and low structures
• Can be used with a tapered nozzle for precise directional clearing
• Ideal for cleaning tight corners and narrow gaps
• Used for removing debris beneath overhangs and low structures
• Can be used with a tapered nozzle for precise directional clearing
Which power source is required to operate this attachment?
It is driven by an M18 battery-powered outdoor power head using the QUIK-LOK™ attachment interface.
How lightweight is the attachment for extended use?
The attachment weighs 2.1 kg without a battery, reducing operator fatigue during prolonged tasks.
What nozzle options are supported for different tasks?
The unit accepts both flat and tapered nozzle attachments to vary airflow focus and reach.
How quickly does the unit reach maximum output?
The blower achieves full throttle in under 1 s, providing instant Peak airflow for sudden clearing needs.
Related links
- Milwaukee M18 BBL-0 18V Cordless Leaf Blower
- Milwaukee M18 F2BL-0 18V Cordless Leaf Blower
- Milwaukee M18 FBLG3-802 18V Cordless Leaf Blower
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
- Flex 472913 18V Cordless Leaf Blower
- Makita UB001GZ 40V Cordless Leaf Blower
- Einhell 3408045 18V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
