Einhell 3408045 18V Cordless Leaf Blower
- RS Stock No.:
- 889-230
- Mfr. Part No.:
- 3408045
- Brand:
- Einhell
Subtotal (1 unit)*
£47.20
(exc. VAT)
£56.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.20 |
*price indicative
- RS Stock No.:
- 889-230
- Mfr. Part No.:
- 3408045
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Leaf Blower | |
| Voltage | 18V | |
| Model Number | 3408045 | |
| Corded/Cordless | Cordless | |
| Noise Level | 90.21dBA | |
| Plug Type | Cordless | |
| Weight | 970g | |
| Maximum Air Flow | 120m³/h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Leaf Blower | ||
Voltage 18V | ||
Model Number 3408045 | ||
Corded/Cordless Cordless | ||
Noise Level 90.21dBA | ||
Plug Type Cordless | ||
Weight 970g | ||
Maximum Air Flow 120m³/h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Blower delivers a high Air speed suitable for various clearing tasks. The lightweight Compact design ensures ease of use across construction sites workshops and gardens.
Provides five speed levels with a clear LED indicator
Ergonomic soft grip handle gives a perfect grip
Bayonet mount allows users to attach nozzles easily
Includes drill hole flat and standard nozzles Plus an extension tube
Related links
- Flex 472913 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Bosch 06008D2000 18V Cordless Leaf Blower
- Bosch GBL 18V-120 18V Cordless Leaf Blower
- Milwaukee M18 F2BL-0 18V Cordless Leaf Blower
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
- DeWALT DCMBL562 18V Cordless Leaf Blower
