Milwaukee M18 FBLG3-802 18V Cordless Leaf Blower
- RS Stock No.:
- 906-988
- Mfr. Part No.:
- 4933499234
- Brand:
- Milwaukee
Subtotal (1 unit)*
£593.95
(exc. VAT)
£712.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.95 |
*price indicative
- RS Stock No.:
- 906-988
- Mfr. Part No.:
- 4933499234
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Leaf Blower | |
| Model Number | M18 FBLG3-802 | |
| Corded/Cordless | Cordless | |
| Noise Level | 92.6dBA | |
| Plug Type | Type G | |
| Weight | 3.5kg | |
| Maximum Air Flow | 14.2m³/h | |
| Standards/Approvals | No | |
| Battery Capacity | 8Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Leaf Blower | ||
Model Number M18 FBLG3-802 | ||
Corded/Cordless Cordless | ||
Noise Level 92.6dBA | ||
Plug Type Type G | ||
Weight 3.5kg | ||
Maximum Air Flow 14.2m³/h | ||
Standards/Approvals No | ||
Battery Capacity 8Ah | ||
- COO (Country of Origin):
- VN
The Milwaukee blower delivers exceptional Air volume and speed to efficiently clear debris, featuring a powerful motor that enhances performance for demanding tasks.
Up to 14.2 m³/min of Air volume at a speed of 193 km/h for effective debris clearance
Consistent blowing force of 12.2 N throughout the entire battery discharge
Achieves full throttle in under 1 second for immediate operation
Ambidextrous variable speed lock enables precise control across various applications
Related links
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
- Milwaukee M18 BBL-0 18V Cordless Leaf Blower
- Milwaukee M18 F2BL-0 18V Cordless Leaf Blower
- Einhell 3408045 18V Cordless Leaf Blower
- Flex 472913 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Bosch 06008D2000 18V Cordless Leaf Blower
- Bosch GBL 18V-120 18V Cordless Leaf Blower
