Riverdi RVT156HKHFWN00 TFT LCD Display, 15.6 in, 1920 x 1080 pixel

Subtotal (1 unit)*

£305.03

(exc. VAT)

£366.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.03

*price indicative

RS Stock No.:
723-788
Mfr. Part No.:
RVT156HKHFWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

TFT LCD Display

Diagonal Display Size

15.6in

Interface Type

HDMI

Current

2.62A

Screen Resolution

1920 x 1080 pixel

Touch Screen

No

Viewing Area Dimensions

344.16 mm x 193.59 mm

Backlight Type

LED

Minimum Supply Voltage

6V

Maximum Supply Voltage

27V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

385.1mm

Standards/Approvals

RoHS

Depth

19.3

Height

214.5mm

Brightness

1000cd/m²

Series

RVT156HKHFW

Aspect Ratio

16:9

Contrast Ratio

1000:1

Display Type

TFT LCD

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy