Riverdi RVT156HKDFWN00 TFT LCD Display, 15.6 in, 1920 x 1080 pixel

Image representative of range

Subtotal (1 unit)*

£221.36

(exc. VAT)

£265.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.36

*price indicative

RS Stock No.:
723-778
Mfr. Part No.:
RVT156HKDFWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

15.6in

Product Type

TFT LCD Display

Interface Type

MIPI-DSI

Screen Resolution

1920 x 1080 pixel

Current

1.5μA

Touch Screen

No

Viewing Area Dimensions

344.16 mm x 193.59 mm

Backlight Type

LED

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

214.5mm

Depth

14.56

Standards/Approvals

RoHS

Width

385.1mm

Brightness

1000cd/m²

Display Type

TFT LCD

Contrast Ratio

1000:1

Series

RVT156HKDFW

Aspect Ratio

16:9

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy