RS PRO, 6.35 mm Height, 93 ° Approach, 6.2 mm Length

Subtotal (1 pack of 10 units)*

£55.00

(exc. VAT)

£66.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.00£5.50

*price indicative

RS Stock No.:
900-324
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Insert

Approach Angle

93°

Thickness

2.38mm

Length

6.2mm

Height

6.35mm

Material

Carbide

Corner Radius

800μm

Inscribed Circle

6.35mm

Standards/Approvals

ISO

Shape

Rhombic

COO (Country of Origin):
KR
The RS PRO high-performance turning insert designed for efficient machining of steel and stainless steel. Its robust construction enables reliable operation in challenging cutting scenarios, ensuring consistent results across various applications.

Grade ET33C CVD offers excellent toughness for interrupted and heavy cuts

Perfect for semi-finishing, medium, and semi-roughing operations

80° rhombic geometry with a 7° clearance angle ensures effective chip control

Designed to deliver stable and predictable machining outcomes

High-quality carbide material enhances durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy