RS PRO, 6.35 mm Height, 93 ° Approach, 6.2 mm Length

Subtotal (1 pack of 10 units)*

£55.00

(exc. VAT)

£66.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.00£5.50

*price indicative

RS Stock No.:
900-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Approach Angle

93°

Product Type

Insert

Thickness

2.38mm

Length

6.2mm

Height

6.35mm

Inscribed Circle

6.35mm

Corner Radius

400μm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

COO (Country of Origin):
KR
The RS PRO Positive Turning Insert is an adaptable tool designed for effective machining of steels and stainless steels, enhancing stability during semi-finishing, medium, and semi-roughing tasks.

Grade ET33C CVD provides exceptional toughness for heavy cutting conditions

80° rhombic geometry with a 7° clearance angle ensures reliable chip control

Delivers consistent performance in interrupted cutting scenarios

Designed specifically for semi-finishing, medium, and semi-roughing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy