DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1

Image representative of range

Subtotal (1 unit)*

£1,921.95

(exc. VAT)

£2,306.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,921.95

*price indicative

RS Stock No.:
657-183
Mfr. Part No.:
DCE079D1G-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Levelling Accuracy

±3 mm

Product Type

Rotary Laser

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Class

1

Laser Colour

Green

Battery Type

XR 18V 2Ah Lithium-ion

Power Source

18 V XR Battery

Levelling Type

Self-Levelling

Weight

7.9kg

Waterproof IP Rating

IP67

Laser Beam coverage

360°

Number of Lasers

1

Working Range

600 m

Series

DCE

Height

330mm

Model Number

DCE079D1G-QW

Length

4.5km

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 18V XR Green Rotary Laser offers precise levelling capabilities, producing bright beams horizontally and vertically. Designed with durability in mind, its IP67-rated resistance to water and debris makes it an Ideal tool for outdoor applications. This rotary laser ensures long-range visibility and user-friendly operation through both on-board controls and remote functionality, thanks to its self-levelling feature and manual RPM control options. With a robust design tailored for performance, this tool meets the demands of professionals seeking accuracy in every project.

IP67 rating protects against dust and water ingress

Compatible with 18V 2Ah XR or XR FLEXVOLT batteries

Green beam technology enhances visibility in various lighting conditions

Full automatic horizontal and vertical self-levelling functionality

Achieves +/- 3mm accuracy over a 30m distance

Offers a single slope mode for versatile grading

Equipped with an integrated 5/8' thread for easy tripod mounting

Includes essential items such as a Briefcase TSTAK, XR 18V/2Ah Battery, and Charger

Manual RPM control allows for customisable rotation speeds of 150, 300, 600, and 1200 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy