DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- RS Stock No.:
- 657-130
- Mfr. Part No.:
- DCE079D1G-QW
- Brand:
- DeWALT
Image representative of range
Subtotal (1 unit)*
£1,921.95
(exc. VAT)
£2,306.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,921.95 |
*price indicative
- RS Stock No.:
- 657-130
- Mfr. Part No.:
- DCE079D1G-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Rotary Laser | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | 1 | |
| Laser Colour | Green | |
| Battery Type | XR 18V 2Ah Lithium-ion | |
| Power Source | 18 V XR Battery | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP67 | |
| Laser Beam coverage | 360° | |
| Weight | 7.9kg | |
| Working Range | 600 m | |
| Number of Lasers | 1 | |
| Series | DCE | |
| Height | 330mm | |
| Length | 4.5km | |
| Model Number | DCE079D1G-QW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Rotary Laser | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class 1 | ||
Laser Colour Green | ||
Battery Type XR 18V 2Ah Lithium-ion | ||
Power Source 18 V XR Battery | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP67 | ||
Laser Beam coverage 360° | ||
Weight 7.9kg | ||
Working Range 600 m | ||
Number of Lasers 1 | ||
Series DCE | ||
Height 330mm | ||
Length 4.5km | ||
Model Number DCE079D1G-QW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Green Rotary Laser offers precise levelling capabilities, producing bright beams horizontally and vertically. Designed with durability in mind, its IP67-rated resistance to water and debris makes it an Ideal tool for outdoor applications. This rotary laser ensures long-range visibility and user-friendly operation through both on-board controls and remote functionality, thanks to its self-levelling feature and manual RPM control options. With a robust design tailored for performance, this tool meets the demands of professionals seeking accuracy in every project.
IP67 rating protects against dust and water ingress
Compatible with 18V 2Ah XR or XR FLEXVOLT batteries
Green beam technology enhances visibility in various lighting conditions
Full automatic horizontal and vertical self-levelling functionality
Achieves +/- 3mm accuracy over a 30m distance
Offers a single slope mode for versatile grading
Equipped with an integrated 5/8' thread for easy tripod mounting
Includes essential items such as a Briefcase TSTAK, XR 18V/2Ah Battery, and Charger
Manual RPM control allows for customisable rotation speeds of 150, 300, 600, and 1200 RPM
Related links
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT DCE089D1G18-QW Laser Colour Green Rotary Laser
- DeWALT DCE088D1G18-QW DCE Laser Colour Green Cross Laser Level, 1
- DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5
- Leica Rugby 640G 600 520 nm Laser Colour Green Rotary Laser
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser, 1
- Bosch GRL 400 H GRL 400 H 635 nm Laser Colour Red Rotary Laser, 1
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
