Leitz PC Stand For Use With Laptops
- RS Stock No.:
- 652-268
- Mfr. Part No.:
- 63460089
- Brand:
- Leitz
Subtotal (1 unit)*
£34.19
(exc. VAT)
£41.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.19 |
*price indicative
- RS Stock No.:
- 652-268
- Mfr. Part No.:
- 63460089
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| For Use With | Laptops | |
| Tilt Adjustable | Yes | |
| Product Type | PC Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Dark Grey | |
| Weight | 455g | |
| Depth | 210mm | |
| Height | 10mm | |
| Width | 300mm | |
| Material | Aluminium | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
For Use With Laptops | ||
Tilt Adjustable Yes | ||
Product Type PC Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Dark Grey | ||
Weight 455g | ||
Depth 210mm | ||
Height 10mm | ||
Width 300mm | ||
Material Aluminium | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Aluminium Ultra-Flat Adjustable Laptop Stand maximises comfort in any workspace, whether at home or on the go. This ergonomically designed stand offers 5 adjustable height settings, allowing you to raise your laptop or tablet screen to an Ideal viewing angle. Made from robust aluminium, it provides stability while incorporating ventilation to keep your device cool. With its SlimLift Design, the stand is easily portable and fits neatly in your bag, making it a perfect companion for mobile professionals. Furthermore, the thoughtful inclusion of a protective cotton pouch adds to its convenient storage, promoting a healthier and more productive work environment.
Ergonomically designed to improve posture and comfort
Features 5 different height settings for personalised viewing angles
Lightweight, ultra-thin design allows for easy portability
Ventilation system promotes airflow to prevent overheating
Stable construction with rubber elements to prevent slipping
Comes with a protective cotton pouch for safe storage
Plastic-free packaging and 100% recyclable at the end of life
Tested by the German IGR Institute for Health and Ergonomics
Compatible with laptops and tablets sized 10 to 17 inches
Related links
- Leitz PC Stand For Use With Laptops
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Leitz Laptop Stand For Use With Standard Office Desks
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
- Durable Laptop Stand For Use With Laptop
