Subtotal (1 box of 1600 units)*
£50.95
(exc. VAT)
£61.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.95 | £0.032 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-427
- Mfr. Part No.:
- LR7162-100
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 34mm | |
| Width | 99.1mm | |
| Labels per Sheet | 1600 Labels / 100 Sheet | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Colour White | ||
Printer Type Laser | ||
Length 34mm | ||
Width 99.1mm | ||
Labels per Sheet 1600 Labels / 100 Sheet | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed for various labelling tasks, making them Ideal for addressing envelopes, parcels, and organising documents with ease.
Compatible with all printers for versatile use
Permanent adhesive provides durability and reliability
Rectangular shape ensures neat labelling
Each A4 backing sheet contains 16 labels, offering high quantity per pack
Total of 1600 labels available for extensive labelling needs
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Heavy duty Label, Pack of 100 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
