Seiko Instruments White Label Roll, 28 mm Width, 130 Per Pack Qty, 89 mm
- RS Stock No.:
- 288-3704
- Distrelec Article No.:
- 125-11-678
- Mfr. Part No.:
- SLP-R2RL
- Brand:
- Seiko Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3704
- Distrelec Article No.:
- 125-11-678
- Mfr. Part No.:
- SLP-R2RL
- Brand:
- Seiko Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 28mm | |
| Label Quantity | 130Per Pack | |
| Background Colour | White | |
| Label Length | 89mm | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | SLP100 | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 28mm | ||
Label Quantity 130Per Pack | ||
Background Colour White | ||
Label Length 89mm | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers SLP100 | ||
- COO (Country of Origin):
- DE
The Instruments Address Labels are designed for convenient labelling and organization tasks. Made of removable paper, these labels allow for easy application and removal without leaving residue behind. Each label measures 28 x 89mm and comes in a pack of 130 pieces.
RoHS compliant
Related links
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 1000 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 250 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 1700 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
