Seiko Instruments White Label Roll, 28 mm Width, 1700 Per Roll Qty, 51 mm
- RS Stock No.:
- 287-2438
- Distrelec Article No.:
- 125-12-111
- Mfr. Part No.:
- SLP-MRLB
- Brand:
- Seiko Instruments
Subtotal (1 unit)*
£32.31
(exc. VAT)
£38.77
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £32.31 |
*price indicative
- RS Stock No.:
- 287-2438
- Distrelec Article No.:
- 125-12-111
- Mfr. Part No.:
- SLP-MRLB
- Brand:
- Seiko Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 28mm | |
| Label Quantity | 1700Per Roll | |
| Background Colour | White | |
| Label Length | 51mm | |
| Material | Paper | |
| Compatible Printers | SLP420 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 28mm | ||
Label Quantity 1700Per Roll | ||
Background Colour White | ||
Label Length 51mm | ||
Material Paper | ||
Compatible Printers SLP420 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The multi-purpose labels are made of paper, sized 28 x 51mm, and come in a pack of 1700 pieces. They are colored white.
Label material paper
Dimensions 51 mm x 28 mm
Related links
- Seiko Instruments White Label Roll 220 Per Roll Qty, 51 mm
- Seiko Instruments White Label Roll 1000 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
- Seiko Instruments White Label Roll 130 Per Pack Qty, 89 mm
- Seiko Instruments White Label Roll 220 Per Roll Qty, 101 mm
- Seiko Instruments White Label Roll 150 Per Roll Qty, 78 mm
- Seiko Instruments White Label Roll 260 Per Roll Qty, 89 mm
