Seiko Instruments White Label Roll, 57 mm Width, 250 Per Pack Qty, 89 mm

Subtotal (1 unit)*

£18.80

(exc. VAT)

£22.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship
Units
Per unit
1 +£18.80

*price indicative

RS Stock No.:
288-3703
Distrelec Article No.:
125-11-685
Mfr. Part No.:
SLP-ENTL
Brand:
Seiko Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Seiko Instruments

Product Type

Label Roll

Label Width

57mm

Label Quantity

250Per Pack

Label Length

89mm

Background Colour

White

Material

Paper

Compatible Printers

SLP200

Standards/Approvals

No

COO (Country of Origin):
DE
The Instruments Labels for Name Tags are perfect for creating professional-looking name badges. Made of paper, these labels offer a smooth surface for writing or printing names and other information.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy