Dymo White Label Printer Roll, 19 mm Width, 500 Per Roll Qty, 51 mm

Subtotal (1 box of 1 unit)*

£171.03

(exc. VAT)

£205.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£171.03

*price indicative

RS Stock No.:
830-935
Mfr. Part No.:
2234186
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Roll

Label Width

19mm

Label Quantity

500Per Roll

Label Length

51mm

Background Colour

White

Laminated

No

Material

Paper

Compatible Printers

Thermal transfer

Standards/Approvals

FSC

COO (Country of Origin):
BE
The Dymo Large multi-purpose label is an essential solution for a variety of labelling needs, offering an efficient way to organise and identify. Its design caters to diverse applications, ensuring clarity and functionality.

Removable paper provides flexibility for temporary labelling needs

Designed for various applications including mailing and office use

Label size of 19 x 51 mm suits a range of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy