Dymo White Label Printer Roll, 54 mm Width, 220 Per Roll Qty, 101 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-928
Mfr. Part No.:
2223588
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Roll

Label Width

54mm

Label Quantity

220Per Roll

Background Colour

White

Label Length

101mm

Laminated

No

Material

Paper

Standards/Approvals

FSC

Compatible Printers

Thermal transfer

COO (Country of Origin):
BE
The Dymo Shipping label offers a convenient solution for all your mailing needs, designed for clarity and efficiency. It ensures your packages are labelled effectively for smooth delivery.

Direct thermal print technology provides clear text without messy ink or toner

Each roll includes 220 labels, optimising workflow and reducing printing delays

Permanent adhesive ensures labels stay intact during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy