Dymo White Label Printer Roll, 54 mm Width, 320 Per Roll Qty, 70 mm
- RS Stock No.:
- 830-937
- Mfr. Part No.:
- 2234188
- Brand:
- Dymo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-937
- Mfr. Part No.:
- 2234188
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Roll | |
| Label Width | 54mm | |
| Label Quantity | 320Per Roll | |
| Label Length | 70mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | FSC | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Roll | ||
Label Width 54mm | ||
Label Quantity 320Per Roll | ||
Label Length 70mm | ||
Background Colour White | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals FSC | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- BE
The Dymo Multi-purpose label offers versatile usage for various labelling tasks in both personal and professional settings, ensuring clarity and precision in every application.
Removable paper material allows easy repositioning without residue
Size of 54 x 70 mm caters to diverse labelling needs
Permanent paper provides durability for long-lasting labels
Related links
- Dymo White Label Printer Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 220 Per Roll Qty, 101 mm
- Seiko Instruments White Label Roll 320 Per Pack Qty, 70 mm
- Dymo White Label Roll 160 Per Roll Qty, 54 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 54 mm
- Dymo White Black Print Label Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 300 Per Roll Qty, 89 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 51 mm
