Dymo White Label Printer Roll, 19 mm Width, 500 Per Roll Qty, 51 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-933
Mfr. Part No.:
2234184
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Roll

Label Width

19mm

Label Quantity

500Per Roll

Label Length

51mm

Background Colour

White

Laminated

No

Material

Paper

Standards/Approvals

FSC

Compatible Printers

Thermal transfer

COO (Country of Origin):
BE
The Dymo Multi purpose label offers versatile labelling solutions designed for various applications, ensuring easy organisation and efficiency. Ideal for home and office use, these labels meet diverse needs for clarity and visibility.

Prints using direct thermal technology for sharp, clear text without ink

Available in various sizes to suit multiple labelling needs

Compatible with numerous DYMO label printers for seamless integration

Removable adhesive allows for repositioning without residue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy