Dymo White Label Printer Roll, 32 mm Width, 1000 Per Roll Qty, 57 mm

Subtotal (1 box of 1 unit)*

£542.44

(exc. VAT)

£650.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£542.44

*price indicative

RS Stock No.:
830-931
Mfr. Part No.:
2223590
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Roll

Label Width

32mm

Label Quantity

1000Per Roll

Label Length

57mm

Background Colour

White

Laminated

No

Material

Paper

Standards/Approvals

FSC

Compatible Printers

Thermal transfer

COO (Country of Origin):
BE
The Dymo Large multi-purpose label offers versatility for various labelling needs, ensuring clarity and professionalism. Designed for effective organisation, they make addressing and identifying items straightforward and efficient.

Prints one label at a time, eliminating waiting time

Available in a size of 32 x 57 mm for a range of applications

Manufactured using removable paper for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy