Brady White Label, 35 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£86.37

(exc. VAT)

£103.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£86.37£0.345

*price indicative

RS Stock No.:
792-207
Mfr. Part No.:
M6-226-595-OC
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

35mm

Label Quantity

250Per Roll

Background Colour

White

Material

Vinyl

Compatible Printers

BMP61, BMP71, M610, M611, M710

Standards/Approvals

RoHS compliant

COO (Country of Origin):
BE
The Brady Marking film is a high-gloss, flexible vinyl designed for indoor and outdoor applications. Its primary function is to provide Durable labels for safety signage and marking purposes in various environments.

RoHS compliant, ensuring adherence to environmental standards

Permanent adhesive allows for application in cold temperatures

Available in multiple standard colours, catering to diverse Visual needs

Excellent outdoor durability, lasting 8-10 years under various conditions

Resistant to many chemicals, making it suitable for multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy