Brady White Orange Print Label, 35 mm Width, 1 Roll Qty
- RS Stock No.:
- 792-299
- Mfr. Part No.:
- M7-226-595-OR
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£81.62
(exc. VAT)
£97.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £81.62 | £0.326 |
*price indicative
- RS Stock No.:
- 792-299
- Mfr. Part No.:
- M7-226-595-OR
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 35mm | |
| Label Quantity | 1Roll | |
| Background Colour | White | |
| Print Colour | Orange | |
| Material | PVC | |
| Standards/Approvals | RoHS compliant | |
| Compatible Printers | BMP71, M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 35mm | ||
Label Quantity 1Roll | ||
Background Colour White | ||
Print Colour Orange | ||
Material PVC | ||
Standards/Approvals RoHS compliant | ||
Compatible Printers BMP71, M710 | ||
- COO (Country of Origin):
- BE
The Brady Durable marking film is a high gloss, flexible product designed for indoor and outdoor use, Ideal for creating Visual workplace labels and safety signs that withstand varying environmental conditions.
Permanent acrylic adhesive allows application at low temperatures
Vinyl substrate ensures durability and flexibility for diverse applications
Available in a wide range of standard material and legend colours
Chemical resistance tested against various reagents for reliable performance
Related links
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
