Kern YKH-01 Thermal Printer, 80 mm Max Label Width, 3 Pin
- RS Stock No.:
- 921-162
- Mfr. Part No.:
- YKH-01
- Brand:
- Kern
Subtotal (1 unit)*
£436.44
(exc. VAT)
£523.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £436.44 |
*price indicative
- RS Stock No.:
- 921-162
- Mfr. Part No.:
- YKH-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thermal Printer | |
| Model Number | YKH-01 | |
| Application | Printer | |
| Maximum Label Width | 80mm | |
| Handheld | No | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | 3 Pin | |
| Wireless Connectivity | No | |
| Barcode | No | |
| Computer Connectivity | Yes | |
| Connection Port | RS232 | |
| Depth | 140mm | |
| Height | 146mm | |
| Width | 199mm | |
| Standards/Approvals | UKCA | |
| Weight | 1.8kg | |
| Print Speed | 2lines/s | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thermal Printer | ||
Model Number YKH-01 | ||
Application Printer | ||
Maximum Label Width 80mm | ||
Handheld No | ||
Keyboard No | ||
Colour Black | ||
Plug Type 3 Pin | ||
Wireless Connectivity No | ||
Barcode No | ||
Computer Connectivity Yes | ||
Connection Port RS232 | ||
Depth 140mm | ||
Height 146mm | ||
Width 199mm | ||
Standards/Approvals UKCA | ||
Weight 1.8kg | ||
Print Speed 2lines/s | ||
- COO (Country of Origin):
- PH
The Kern thermal printer is a high-quality device designed for fast and robust performance while remaining user-friendly.
Net weight approximately 1.8 kg for easy handling
Gross weight of about 5.0 kg ensures sturdy construction
Shipping weight set at 5 kg for accurate delivery estimates
Related links
- Kern YKC-01 Thermal Printer 3 Pin
- Kern YKC-01 Thermal Printer Euro
- Weidmüller THM MULTIMARK Thermal Printer, 110 mm Max Label Width
- Brady BBP12 Label Printer Type G - British 3-Pin
- Brother PTP900WC Label Printer, 36 mm Max Label Width
- Brother QL1110NWBUA1 Label Printer AC
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
- Dymo S0955990 Handheld Label Printer, 19 mm Max Label Width
