Brady BBP12 Label Printer, 112 mm Max Label Width, Type G - British 3-Pin

Subtotal (1 unit)*

£629.56

(exc. VAT)

£755.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£629.56

*price indicative

RS Stock No.:
176-6001
Mfr. Part No.:
BBP12-UK-U-CUTTER
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Battery Type

Rechargeable Ni-MH

Model Number

BBP12

Application

Visual Workplace, Logistics, Lean, Maintenance, Building Ground, Warehousing, Workplace Safety, Facility, Operations

Maximum Label Width

112mm

Handheld

No

Colour

Monocolour

Keyboard

No

Wireless Connectivity

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

Optional

Computer Connectivity

Yes

Print Resolution

300 dpi

Heat Shrink Tube

Yes

Cutter

Manual

Barcode

Yes

Patch - Panels

Yes

Connection Port

Ethernet, Serial, USB

Height

173mm

Standards/Approvals

CE, RoHS, WEEE

Weight

2.3kg

Depth

258mm

Width

202mm

Print Speed

101.6mm/s

COO (Country of Origin):
CN

Brady BBP12 Label Printer


The Brady BBP12 is a reliable, entry-level label printer. It allows you to print labels, tapes, cable markers, sleeves and more. This printer comes with the Brady workstation basic design software suite. It uses a 300DPI UK software with a cutter and an unwinder.

Features and Benefits


• Colour LCD display

• Compact design

• Cost-efficient

• Internal memory is 64MB

• Serial, USB and Ethernet communication

• Single colour printing

• Uses thermal transfer print technology

Applications


• Electronics and general labelling

• Laboratory identification

• Logistics

• Warehouse

Certifications


• CE certified

• CUL approved

• EAC certified

• UL approved

Supplied with

This BBP12 label printer has a cutter pre-installed and comes in a cardboard box. It ships with an unwinder, USB Cable, power cord, Brady Workstation Basic Suite, a product CD and Quick Start Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy