Kern YKC-01 Thermal Printer, 80 mm Max Label Width, 3 Pin
- RS Stock No.:
- 921-156
- Mfr. Part No.:
- YKC-01
- Brand:
- Kern
Subtotal (1 unit)*
£306.80
(exc. VAT)
£368.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.80 |
*price indicative
- RS Stock No.:
- 921-156
- Mfr. Part No.:
- YKC-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thermal Printer | |
| Model Number | YKC-01 | |
| Application | Printer | |
| Maximum Label Width | 80mm | |
| Handheld | No | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | 3 Pin | |
| Computer Connectivity | Yes | |
| Connection Port | RS232 | |
| Depth | 125mm | |
| Height | 150mm | |
| Weight | 800g | |
| Width | 125mm | |
| Standards/Approvals | UKCA | |
| Print Speed | 300mm/s | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thermal Printer | ||
Model Number YKC-01 | ||
Application Printer | ||
Maximum Label Width 80mm | ||
Handheld No | ||
Keyboard No | ||
Colour Black | ||
Plug Type 3 Pin | ||
Computer Connectivity Yes | ||
Connection Port RS232 | ||
Depth 125mm | ||
Height 150mm | ||
Weight 800g | ||
Width 125mm | ||
Standards/Approvals UKCA | ||
Print Speed 300mm/s | ||
- COO (Country of Origin):
- CN
The Kern thermal printer is a reliable solution designed specifically for standard applications, ensuring consistent performance across various environments.
Optimised for ambient temperatures between 0 °C and 50 °C
Compact dimensions of 125x125x150 mm for versatile placement
Comes with a removable power supply cable for convenience
Offers a built-in RS-232 Interface for easy connectivity
Lightweight design with a net weight of approximately 0.80 kg
Related links
- Kern YKH-01 Thermal Printer 3 Pin
- Kern YKC-01 Thermal Printer Euro
- Brady BBP12 Label Printer Type G - British 3-Pin
- Weidmüller THM MULTIMARK Thermal Printer, 110 mm Max Label Width
- Brother PTP900WC Label Printer, 36 mm Max Label Width
- Dymo S0955990 Handheld Label Printer, 19 mm Max Label Width
- Dymo S0841480 Handheld Label Printer, 19 mm Max Label Width
- Brother QL1110NWBUA1 Label Printer AC
