Brady Black on White, Black Label Printer Label, 38.1 mm Width, 19.05 mm Label Length, 38.1 mm Label Width
- RS Stock No.:
- 242-5238
- Distrelec Article No.:
- 302-61-499
- Mfr. Part No.:
- M21-136-499
- Brand:
- Brady
Subtotal (1 unit)*
£29.04
(exc. VAT)
£34.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.04 |
*price indicative
- RS Stock No.:
- 242-5238
- Distrelec Article No.:
- 302-61-499
- Mfr. Part No.:
- M21-136-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Label | |
| Tape Width | 38.1mm | |
| Compatible Printers | M210, M210-LAB, M211 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 38.1mm | |
| Label Length | 19.05mm | |
| Number of Labels per Roll | 91 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Label | ||
Tape Width 38.1mm | ||
Compatible Printers M210, M210-LAB, M211 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 38.1mm | ||
Label Length 19.05mm | ||
Number of Labels per Roll 91 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MY
The Brady thermal transfer/ dot matrix printable nylon cloth label is used for wiremarking and general labeling applications. This is not recommended for outdoor use.
Polymide coated nylon cloth material
Thermal transfer print technology
Permenant acrylic adhesive
Related links
- Brady Black on Black 38.1 mm Width 38.1 mm Label Width
- Brady Black on White 50.8 mm Width 50.8 mm Label Width
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on White 19.05 mm Width 19.05 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
