Teng Tools Knife, 4 per Package
- RS Stock No.:
- 810-697
- Mfr. Part No.:
- MKV709A
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.50 |
*price indicative
- RS Stock No.:
- 810-697
- Mfr. Part No.:
- MKV709A
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knife | |
| Blade Type | Knife | |
| Number of Pieces | 4 | |
| Blade Length | 45mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knife | ||
Blade Type Knife | ||
Number of Pieces 4 | ||
Blade Length 45mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades are designed for the insulated knife, providing a reliable option for precision cutting tasks in various applications, ensuring safety and efficiency.
Spare blade compatible with MKV709 Insulated Knife
Pack of 4 blades ensures longevity and cost-effectiveness
Manufactured in Taiwan guarantees high-quality standards
Each blade measures 21 mm in height and 45 mm in length
Related links
- Teng Tools Steel Knife 19 mm, 10 per Package
- Slice Zirconia Toughened Alumina Pointed Cutter Blade 4 per Package
- Slice Zirconia Toughened Alumina Pointed Cutter Blade 4 per Package
- Slice Zirconia Toughened Alumina Trapezoid Cutter Blade 4 per Package
- Slice Zirconia Toughened Alumina Round Cutter Blade 4 per Package
- Teng Tools Steel Hook 19 mm, 100 per Package
- Teng Tools Snap-off 10 per Package
- Teng Tools Snap-off 10 per Package
